The PS2861B-1Y-A is a DC input NPN transistor from California Eastern Laboratories with a maximum collector emitter voltage of 70V and a maximum collector current of 50mA. It features a saturation voltage of 300mV and a maximum power dissipation of 120mW. The device is packaged in a surface mount SSOP package and is rated for operation between -55°C and 110°C. It is available in rail or tube packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2861B-1Y-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 2.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.