The PS2861B-1Y-F3-M-A is a DC input transistor with a maximum collector current of 50mA and a collector emitter saturation voltage of 300mV. It is packaged in a tape and reel format and has a maximum power dissipation of 120mW. The device operates over a temperature range of -55°C to 110°C and is available from California Eastern Laboratories.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 2.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |