The PS2861B-1Y-L-A is a DC input transistor from California Eastern Laboratories with a maximum collector current of 50mA and a maximum operating temperature of 110°C. It is packaged in a SSOP package and is available in a rail or tube packaging configuration. The transistor has a collector emitter saturation voltage of 300mV and a maximum power dissipation of 120mW. It is not radiation hardened. The device is designed for operation over a temperature range of -55°C to 110°C.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2861B-1Y-L-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 2.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.