The PS2861B-1Y-V-F3-L-A is a DC input transistor from California Eastern Laboratories with a collector emitter saturation voltage of 300mV. It features a maximum collector current of 50mA and a maximum input current of 2.5A. The device is packaged in a SSOP package and is rated for operation between -55°C and 110°C. The transistor is not radiation hardened and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 2.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |