
1-channel DC-input transistor output optocoupler in an ultra-small flat plastic package. Surface mountable with 4 pins and a 1.27mm pin pitch. Features 2500 Vrms isolation, 100% to 400% current transfer ratio, and a maximum forward voltage of 1.3V. Operates from -55°C to 100°C with a maximum collector-emitter voltage of 40V and collector current of 40mA.
California Eastern Laboratories PS2911-1-F3-A technical specifications.
| Package Family Name | Ultra Small Flat |
| Package/Case | Ultra Small Flat |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 2.1(Max) |
| Seated Plane Height (mm) | 2.1(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 2500Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 100% |
| Maximum Forward Voltage | 1.3V |
| Maximum Collector-Emitter Voltage | 40V |
| Maximum Current Transfer Ratio | 400% |
| Maximum Collector Current | 40mA |
| Maximum Collector-Emitter Saturation Voltage | 300mV |
| Maximum Power Dissipation | 160mW |
| Maximum Reverse Voltage | 6V |
| Cage Code | 62104 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for California Eastern Laboratories PS2911-1-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.