
General purpose optocoupler featuring a 40V collector-emitter voltage (VCEO) and 50mA forward current. Offers a 400% current transfer ratio with a low 300mV collector-emitter saturation voltage. This single-element, DC input device is designed for surface mount applications and operates within a temperature range of -55°C to 100°C. Rated for 2.5kV isolation and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 160mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
