Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini Flat Embossed T/R
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2911-1-F3-L-AX technical specifications.
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 40mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.