The PS2911-1-V-F3-L-A is a single PNP transistor from California Eastern Laboratories with a collector-emitter saturation voltage of 300mV and a collector-emitter voltage rating of 40V. It can handle a maximum collector current of 40mA and a maximum power dissipation of 120mW. The transistor is packaged in a surface mount SOP package and has an operating temperature range of -55°C to 100°C. It is not radiation hardened and has an isolation voltage of 2.5kV.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2911-1-V-F3-L-A technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 300% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Collector Current | 40mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.