The PS2911-1-V-F3-M-A is a DIP packaged NPN transistor with a collector emitter saturation voltage of 300mV and a maximum collector current of 40mA. It can handle a maximum power dissipation of 120mW and operates within a temperature range of -55°C to 100°C. The transistor is suitable for DC input applications and features an isolation voltage of 2.5kV. It is available in tape and reel packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2911-1-V-F3-M-A technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Collector Current | 40mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.