The PS2913-1-F3-AX is a NPN transistor with a collector emitter saturation voltage of 300mV and a collector emitter voltage of 120V. It can handle a maximum collector current of 30mA and a maximum input current of 500mA. The device operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 120mW. The PS2913-1-F3-AX is packaged in tape and reel format and is manufactured with lead-free materials.
California Eastern Laboratories PS2913-1-F3-AX technical specifications.
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 120V |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.