Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin Mini Flat Cut Tape
Sign in to ask questions about the California Eastern Laboratories PS2915-1-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS2915-1-AX technical specifications.
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | AC |
| Max Collector Current | 40mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2915-1-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.