The PS2915-1-F3 is a single PNP transistor with a collector-emitter saturation voltage of 300mV and a collector-emitter voltage rating of 40V. It has a current transfer ratio of 400% and can handle a forward current of 50mA. The transistor is designed for surface mount applications and can operate in temperatures ranging from -55°C to 100°C. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2915-1-F3 technical specifications.
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Input Type | AC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 160mW |
| RoHS | Not Compliant |
No datasheet is available for this part.