FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Collector Emitter Saturation Voltage | 1V |
| Input Type | DC |
| Max Collector Current | 60mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |