The PS2933-1-V-F3-A transistor from California Eastern Laboratories features a collector emitter saturation voltage of 1V. It can handle a maximum collector current of 60mA and a maximum input current of 500mA. The device operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 120mW. It is available in tape and reel packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Saturation Voltage | 1V |
| Input Type | DC |
| Max Collector Current | 60mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |