California Eastern Laboratories PS2933-1-V-F3-AX technical specifications.
| Collector Emitter Saturation Voltage | 1V |
| Input Type | DC |
| Max Collector Current | 60mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2933-1-V-F3-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.