Relay SSR 50mA 1.4V DC-IN 0.17A 260V AC/DC-OUT 8-Pin SOP T/R
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS7221A-2A-F3 technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 260V |
| Mount | Surface Mount |
| Output Current | 170mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.