
The PS8101-AX is a single channel DC-DC converter with a maximum output voltage of 35V and a maximum power dissipation of 100mW. It has a maximum collector current of 8mA and a maximum input current of 25mA. The device is packaged in a surface mount SOP package and has a maximum operating temperature range of -55°C to 100°C. It is lead free and has an isolation voltage of 3.75kV.
California Eastern Laboratories PS8101-AX technical specifications.
| Package/Case | SOP |
| Current Transfer Ratio | 35% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS8101-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
