Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SDIP Cut Tape
California Eastern Laboratories PS8302L-AX technical specifications.
| Package/Case | SDIP |
| Input Type | DC |
| Max Input Current | 25mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.