The PS8501L2-AX is a surface mount diode from California Eastern Laboratories. It has a maximum operating temperature range of -55°C to 100°C and a maximum power dissipation of 100mW. The diode is lead free and has a maximum forward current of 25mA and a reverse breakdown voltage of 5V. It is packaged in a tape and reel format for surface mount applications.
California Eastern Laboratories PS8501L2-AX technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.