The PS8501L2-E3-AX is a surface mount diode with a reverse breakdown voltage of 5V and a forward current rating of 25mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The diode is packaged in a tape and reel format for surface mount applications.
California Eastern Laboratories PS8501L2-E3-AX technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 25mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.