Optocoupler Dc-in 1-CH Dc-out 8-PIN PDIP SMD Embossed T/r
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS8501L3-E3-AX technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.