Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine
California Eastern Laboratories PS8502L1-V-AX technical specifications.
| Package/Case | PDIP |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.