The PS8502L2-V-E3-AX is a surface mount DC switch from California Eastern Laboratories with a maximum collector current of 8mA and maximum input current of 25mA. It operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 100mW. The device is packaged on tape and reel for easy handling and installation. It is not radiation hardened.
California Eastern Laboratories PS8502L2-V-E3-AX technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.