The PS8502L3-AX is a surface mount DC-DC converter with a forward current rating of 25mA and a maximum operating temperature of 100°C. It features 5kV isolation voltage and a maximum power dissipation of 100mW. The device is packaged in a rail/tube format and has a single element configuration.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS8502L3-AX technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.