OptoCoupler 1-CH 8-Pin SDIP Magazine
California Eastern Laboratories PS8551L4-AX technical specifications.
| Package/Case | SDIP |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.8V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Propagation Delay | 9900ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.