The PS8551L4-E3-AX surface mount optocoupler from California Eastern Laboratories features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is isolated to 5kV and is packaged in a lead-free SDIP package. It is available on tape and reel for surface mount applications.
California Eastern Laboratories PS8551L4-E3-AX technical specifications.
| Package/Case | SDIP |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Propagation Delay | 9900ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.