Logic IC Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-8
California Eastern Laboratories PS8601L-E3 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.