
Single-channel DC input optocoupler with transistor output, featuring a 2500 Vrms isolation voltage. This surface-mount component is housed in an 8-pin SSOP package with gull-wing leads, measuring 5.21mm x 3.95mm x 3.17mm. Key specifications include a maximum collector-emitter voltage of 35V, a maximum collector current of 8mA, and a current transfer ratio ranging from 15% to 45%. Operating temperature range is -55°C to 100°C.
California Eastern Laboratories PS8802-1-F3-AX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.21 |
| Package Width (mm) | 3.95 |
| Package Height (mm) | 3.17 |
| Seated Plane Height (mm) | 3.27 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 2500Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 15% |
| Maximum Forward Voltage | 2.2V |
| Maximum Collector-Emitter Voltage | 35V |
| Maximum Current Transfer Ratio | 45% |
| Maximum Collector Current | 8mA |
| Maximum Power Dissipation | 100/chmW |
| Maximum Reverse Voltage | 5/chV |
| Cage Code | 62104 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.