The PS8802-2-A is a dual DC-DC converter from California Eastern Laboratories, featuring a current transfer ratio of 45% and a forward current of 25mA. It is designed for surface mount applications and is packaged in a tape and reel format. The device operates over a temperature range of -55°C to 100°C and provides isolation voltage of 2.5kV.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS8802-2-A technical specifications.
| Package/Case | SSOP |
| Current Transfer Ratio | 45% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.