The PS8802-2-F3 is a dual DC transfer op-amp from California Eastern Laboratories. It features a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is designed for surface mount applications and is packaged in a tape and reel format. The op-amp has a forward current of 25mA and a current transfer ratio of 45%. It is suitable for use in a variety of applications where a high level of precision and accuracy is required.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS8802-2-F3 technical specifications.
| Package/Case | SSOP |
| Current Transfer Ratio | 45% |
| Forward Current | 25mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.