
The PS8802-2-F3-AX from California Eastern Laboratories is a dual channel DC isolator with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It features a 2.5kV isolation voltage and a maximum output voltage of 35V. The device is packaged in a lead-free SSOP package and is suitable for surface mount applications.
Sign in to ask questions about the California Eastern Laboratories PS8802-2-F3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS8802-2-F3-AX technical specifications.
| Package/Case | SSOP |
| Current Transfer Ratio | 45% |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS8802-2-F3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
