Optoiso 2.5KV 2CH Trans 8SOIC
California Eastern Laboratories PS8802-2-F4-AX technical specifications.
| Package/Case | SSOP |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.