
The PS8802-2-V-F3-AX is a dual channel optocoupler from California Eastern Laboratories. It features a forward current of 25mA and can operate at temperatures up to 100°C. The device is packaged in a surface mount SSOP package and is available in tape and reel packaging. The optocoupler has a current transfer ratio of 45% and can handle a maximum power dissipation of 100mW.
Sign in to ask questions about the California Eastern Laboratories PS8802-2-V-F3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS8802-2-V-F3-AX technical specifications.
| Package/Case | SSOP |
| Current Transfer Ratio | 45% |
| Forward Current | 25mA |
| Input Type | DC |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Output Voltage | 35V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS8802-2-V-F3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
