The PS8821-1-F3-AX is a single DC-DC converter from California Eastern Laboratories. It features a current transfer ratio of 40% and a maximum forward current of 25mA. The device is packaged in a surface mount SSOP package and is designed to operate over a temperature range of -55°C to 100°C. The PS8821-1-F3-AX is available in tape and reel packaging for easy handling and integration.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Current Transfer Ratio | 40% |
| Forward Current | 25mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |