The PS8821-2-AX is a dual DC isolated amplifier from California Eastern Laboratories, featuring a current transfer ratio of 40% and a maximum operating temperature of 100°C. It has a maximum forward current of 25mA and a maximum power dissipation of 100mW. The device is packaged in a lead-free SSOP package and is suitable for surface mount applications. It is not radiation hardened and has a reverse breakdown voltage of 5V.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS8821-2-AX technical specifications.
| Package/Case | SSOP |
| Current Transfer Ratio | 40% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.