
The PS9113-A is a single channel operational amplifier from California Eastern Laboratories. It features a package type of SOP and a maximum operating temperature of 100°C. The device is designed to operate within a temperature range of -40°C to 100°C. The PS9113-A has a current transfer ratio of 110% and a forward current of 25mA. It also has an output current of 15mA and a power dissipation of 100mW. The device has a propagation delay of 750ns and a reverse breakdown voltage of 5V.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS9113-A technical specifications.
| Package/Case | SOP |
| Current Transfer Ratio | 110% |
| Forward Current | 25mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 15mA |
| Power Dissipation | 100mW |
| Propagation Delay | 750ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
