Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOP Tape
California Eastern Laboratories PS9113-AX technical specifications.
| Package/Case | SOP |
| Current Transfer Ratio | 110% |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 15mA |
| Power Dissipation | 100mW |
| Propagation Delay | 750ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
