
The PS9113-F3-AX is a general purpose optocoupler with a single channel and a maximum output voltage of 30V. It operates within a temperature range of -40°C to 100°C and features a surface mount package. The device has a maximum output current of 15mA and a power dissipation of 100mW. It also provides a high current transfer ratio of 110% and a propagation delay of 750ns. The PS9113-F3-AX has an isolation voltage of 3.75kV and is lead free.
California Eastern Laboratories PS9113-F3-AX technical specifications.
| Package/Case | SOP |
| Current Transfer Ratio | 110% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Power Dissipation | 100mW |
| Propagation Delay | 750ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
