
Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOP Tape
Sign in to ask questions about the California Eastern Laboratories PS9113-V-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS9113-V-AX technical specifications.
| Package/Case | SOP |
| Current Transfer Ratio | 110% |
| Direction | Unidirectional |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 15mA |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 750ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 750ns |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS9113-V-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.