This single-channel op-amp features a 5V reverse breakdown voltage and operates within a temperature range of -40°C to 85°C. It can handle a maximum forward current of 30mA and an output current of 25mA. The device is packaged in a surface-mount SOP package and is available on tape and reel. The op-amp has a propagation delay of 75ns and a power dissipation of 40mW.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS9117-F3-A technical specifications.
| Package/Case | SOP |
| Forward Current | 30mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.