
The PS9117A-F3-AX is a single-channel DC input op-amp from California Eastern Laboratories with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum output voltage of 7V and an output current of 25mA. The device is packaged in a SOP case and is designed for surface mount applications. It has a maximum power dissipation of 40mW and a propagation delay of 75ns. The op-amp is isolated to 3.75kV and is lead-free.
California Eastern Laboratories PS9117A-F3-AX technical specifications.
| Package/Case | SOP |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Power Dissipation | 40mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.