
High-speed logic output optocoupler featuring an open collector output and DC input. This uni-directional, inverting device offers a maximum data rate of 10Mbps and a minimum isolation voltage of 3750 Vrms. Packaged in a 5-pin SOP (Small Outline Package) with gull-wing leads for surface mounting, it has a package length of 3.4mm, width of 4.4mm, and height of 2.5mm. Operating temperature range is -40°C to 85°C, with a maximum forward current of 30mA.
California Eastern Laboratories PS9117A-V technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.4 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 2.5 |
| Seated Plane Height (mm) | 2.6 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Input Type | DC |
| Output Type | Open Collector |
| Number of Channels per Chip | 1 |
| Polarity | Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Data Rate | 10Mbps |
| Maximum Forward Current | 30mA |
| Cage Code | 62104 |
| EU RoHS | No |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for California Eastern Laboratories PS9117A-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.