
The PS9117A-V-AX is a unidirectional diode from California Eastern Laboratories with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a propagation delay of 75ns and a fall time of 0.005us. The diode has a maximum power dissipation of 40mW and a maximum output voltage of 7V. It is available in a lead-free SOP package, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS9117A-V-AX technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Fall Time | 0.005us |
| Input Type | DC |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 40mW |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.