Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOP Embossed T/R
Sign in to ask questions about the California Eastern Laboratories PS9117A-V-F3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS9117A-V-F3-AX technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Fall Time | 0.005us |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS9117A-V-F3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.