The PS9121 is a single channel DC switch from California Eastern Laboratories with a reverse breakdown voltage of 5V and a maximum power dissipation of 40mW. It is available in a SOP package and is designed for surface mount applications. The switch has a forward current rating of 30mA and an output current rating of 25mA. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS9121 technical specifications.
| Package/Case | SOP |
| Forward Current | 30mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 25mA |
| Power Dissipation | 40mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.