Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOP Cut Tape
California Eastern Laboratories PS9121-AX technical specifications.
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Output Voltage | 7V |
| Number of Channels | 1 |
| RoHS | Compliant |
No datasheet is available for this part.