The PS9121-F3 from California Eastern Laboratories is a single-channel DC input operational amplifier with a reverse breakdown voltage of 5V and a power dissipation of 40mW. It features a propagation delay of 75ns and can handle an input current of up to 30mA. The device operates over a temperature range of -40°C to 85°C and is mounted in a surface-mount SOP package.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS9121-F3 technical specifications.
| Package/Case | SOP |
| Forward Current | 30mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 25mA |
| Power Dissipation | 40mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.