
The PS9121-F3-A is a single-element diode from California Eastern Laboratories with a forward current rating of 30mA and a maximum operating temperature of 85°C. It has a reverse breakdown voltage of 5V and a propagation delay of 75ns. The device is designed for surface mount applications and is packaged in a SOP case. It can handle a maximum power dissipation of 40mW and has an operating temperature range of -40°C to 85°C.
California Eastern Laboratories PS9121-F3-A technical specifications.
| Package/Case | SOP |
| Forward Current | 30mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 25mA |
| Power Dissipation | 40mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
