The PS9122-AX diode from California Eastern Laboratories is a unidirectional device with a maximum power dissipation of 40mW. It features a propagation delay of 700ns and a fall time of 0.07us. The diode operates within a temperature range of -40°C to 100°C and is available in a SOP package, packaged on tape and reel.
California Eastern Laboratories PS9122-AX technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Fall Time | 0.07us |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Packaging | Tape and Reel |
| Propagation Delay | 700ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
