High Speed Optocoupler Open Collector 3.3V to 5V 5-Pin SOP Cut Tape
California Eastern Laboratories PS9122-L-AX technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Fall Time | 0.07us |
| Input Type | DC |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Power Dissipation | 40mW |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 700ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.